9007AO12

Telemecanique
996-9007AO12
9007AO12

Mfr.:

Description:
Limit Switches LIMIT SWITCH 600VAC 15AMP AO +OPTIONS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Telemecanique Sensors
Product Category: Limit Switches
RoHS:  
REACH - SVHC:
Non-Illuminated
Chassis Mount
Brand: Telemecanique
Product Type: Limit Switches
Series: 9007
Factory Pack Quantity: 1
Subcategory: Switches
Unit Weight: 245 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509060
USHTS:
8536509055
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NEMA Limit Switches

Telemecanique NEMA Limit Switches are designed to withstand harsh industrial environments and are available in a wide range of formats. These rugged and durable switches are compliant with US and international standards. Additional features include positive opening contacts, flexibility with many configurations available, and large-diameter shafts. Typical applications for Telemecanique NEMA Limit Switches include machine tools, Earth-moving equipment, packaging equipment, general transportation, textiles, and more.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
256,23 € 256,23 €
240,93 € 1.204,65 €
218,72 € 2.187,20 €