FS24D10-06/R

Teledyne Relays
881-FS24D10-06
FS24D10-06/R

Mfr.:

Description:
Solid State Relays - Industrial Mount 10A 280 VAC Zero Cross Faston

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Teledyne Relays
Product Category: Solid State Relays - Industrial Mount
RoHS:  
Solid State Relays
Controller
Panel Mount
10 A
12 VAC to 280 VAC
1 Form A (SPST-NO)
Triac
4 VDC to 30 VDC
3 mA to 30 mA
- 40 C
+ 100 C
FS
35.5 mm
21 mm
21 mm
Brand: Teledyne Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 48
Subcategory: Relays
Termination Style: Quick Connect
Unit Weight: 43,432 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541490000
CNHTS:
8536411090
CAHTS:
8536410099
USHTS:
8541498000
JPHTS:
8536410002
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 45

Stock:
45 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
74,95 € 74,95 €
71,86 € 718,60 €
66,31 € 1.657,75 €
63,53 € 3.049,44 €
61,18 € 5.873,28 €
288 Quote