172M4-5

Teledyne Relays
881-172M4-5
172M4-5

Mfr.:

Description:
High Frequency / RF Relays 5V DC-1GHz .15W w/spacer pad

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Teledyne Relays
Product Category: High Frequency / RF Relays
RoHS: N
5 VDC
2 Form C (DPDT-NO, NC)
1 GHz
Solder Pin
405 mW
172
Brand: Teledyne Relays
Product Type: High Frequency Relays
Factory Pack Quantity: 50
Subcategory: Relays
Unit Weight: 4,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536411090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
8536410002
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
168,37 € 168,37 €
166,55 € 1.665,50 €
76,45 € 1.911,25 €
73,22 € 3.661,00 €
72,38 € 7.238,00 €
250 Quote