T3DSO2104HD-MS

Teledyne LeCroy
940-T3DSO2104HD-MS
T3DSO2104HD-MS

Mfr.:

Description:
Benchtop Oscilloscopes 100 MHz, 2 GS/s interleaved, 4 CH, 200 Mpts/Ch interleaved, Fully Loaded DSO with 16 Dig Ch MSO

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Product Attribute Attribute Value Select Attribute
Teledyne LeCroy
Product Category: Benchtop Oscilloscopes
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
16 Channel
100 MHz
2 GS/s
Mixed Signal Oscilloscope
Brand: Teledyne LeCroy
Product Type: Oscilloscopes
Factory Pack Quantity: 1
Subcategory: Test Equipment
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
9030200000
CAHTS:
9030200000
USHTS:
9030201000
JPHTS:
903020000
MXHTS:
9030200200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

T3DSO2000HD Digital Oscilloscopes

Teledyne LeCroy T3DSO2000HD Digital Oscilloscopes are available in 100MHz, 200MHz, and 350MHz bandwidths with a 200Mpts/ch max record length. The oscilloscopes feature four analog channels and 16 digital channels with mixed signal analysis ability. The T3DSO2000HD series offers a large 10.1" display capacitive touch screen that supports multi-touch gestures. The oscilloscopes utilize improved waveform technology, which provides a 100,000wfm/s max waveform capture rate in normal mode and 500,000wfm/s in sequence mode. The T3DSO2000HD digital oscilloscopes support various triggering modes, including serial bus triggering.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4.762,78 € 4.762,78 €