PCB.292FST.2H.XS

Taoglas
960-PCB.292FST.2H.XS
PCB.292FST.2H.XS

Mfr.:

Description:
RF Connectors / Coaxial Connectors 2.92(F) V Mount 2 Hole Vertical Mount Straight Receptacle (Without Screws)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Taoglas
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
PCB Connectors
2.92 mm
Jack (Socket)
50 Ohms
40 GHz
Solder
Straight
Standard
PCB Mount
Bulk
Body Material: Brass
Body Style: Vertical PCB Mount
Brand: Taoglas
Contact Material: Copper
Contact Termination: Solder
Coupling Mechanism: Threaded
Insertion Loss: 0.38 dB
Insulation Resistance: 1 GOhms
Isolation: Isolated
Mating Cycles: 500 Cycle
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 55 C
Product Type: RF Connectors / Coaxial Connectors
Factory Pack Quantity: 50
Subcategory: RF Interconnects
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

mmWave Cable Assemblies, Adapters, & Connectors

Taoglas mmWave Cable Assemblies, Adapters, and Connectors feature high-frequency bands from DC to 26.5GHz/40GHz and are cross-mateable to other industry standards for various applications. The adapters allow users to interface 2.92mm connectors with SMA(F), SMP(F), 2.4(F), and 2.92(F) connectors and are available in female-to-female and female-to-male combinations. The connectors are rated to 50Ω impedance, exhibit low VSWR and low RF leakage, and are precision engineered from high-quality materials to provide superior reliability. These cable assemblies from Taoglas are ideal for communication infrastructure applications, satellite communications, and military aerospace.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 100   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
30,18 € 3.018,00 €
29,59 € 7.397,50 €
500 Quote