PA.26A

Taoglas
960-PA.26A
PA.26A

Mfr.:

Description:
Antennas Anam PA.26A, 35*5*6mm Wideband LTE SMD Antenna

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Taoglas
Product Category: Antennas
RoHS:  
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
PCB Antennas
PIFA
698 MHz
2.7 GHz
2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS
Chip
Ceramic
1.13 dBi, 1.79 dBi, 1.87 dBi, 3.71 dBi, 3.04 dBi, 2.43 dBi, 3.86 dBi, 2.75 dBi
50 Ohms
3.5:1
5 W
- 40 C
+ 85 C
8 Band
PCB Mount
SMD/SMT
700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.35 GHz, 2.5 GHz, 3.5 GHz
Telematics Control Unit, Medical Devices, First Responder, Emergency Services, Intelligent Transport Systems, HD Video Broadcast Systems over LTE
35 mm
5 mm
6 mm
Anam
Reel
Cut Tape
MouseReel
Brand: Taoglas
For Use With: 4G/3G/2G Applications
Moisture Sensitive: Yes
Polarisation: Linear
Factory Pack Quantity: 450
Subcategory: Antennas
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8529101000
USHTS:
8517710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Anam PA.26 4G/3G Ceramic SMD Antennas

Taoglas Anam PA.26 4G/3G Ceramic SMD Antennas are high-grade ceramic PIFA antennas designed to cover worldwide 4G bands. The Taoglas Anam PA.26 4G/3G Ceramic SMD Antennas feature a 35mm x 5mm form factor and are designed for direct SMD mounting on device PCBs with high efficiency. PA.26A operates at all common 4G/3G/2G LTE bands from 698MHz to 2700MHz and operates with high efficiency on worldwide NB-IoT and CAT-M frequency bands.

In Stock: 2.788

Stock:
2.788
Can Dispatch Immediately
On Order:
2.700
Expected 10/8/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 450)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,88 € 6,88 €
5,32 € 53,20 €
4,85 € 121,25 €
4,39 € 439,00 €
4,15 € 1.037,50 €
Full Reel (Order in multiples of 450)
4,02 € 1.809,00 €
3,91 € 3.519,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.