HAD.A.21

Taoglas
960-HAD.A.21
HAD.A.21

Mfr.:

Description:
Antenna Development Tools HA.21.A - EVB

Product Attribute Attribute Value Select Attribute
Taoglas
Product Category: Antenna Development Tools
RoHS:  
Evaluation Boards
868 MHz
HA.21.A
Bulk
Brand: Taoglas
Dimensions: 160.1 mm x 80.6 mm x 0.8 mm
For Use With: Quarter-Wave Monopole Helical Antenna
Product Type: Antenna Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
62,42 € 62,42 €