EMPCB.MMCXFSTJ.A.HT

Taoglas
960-EMPCBMMCXFSTJAHT
EMPCB.MMCXFSTJ.A.HT

Mfr.:

Description:
RF Connectors / Coaxial Connectors MMCX Straight PCB Edge Mount/End Launch, Jack, Gold, 50O, Connector Solder Attachment (Max PCB 0.8mm)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Taoglas
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
REACH - SVHC:
PCB Connectors
MMCX
Jack (Socket)
50 Ohms
6 GHz
Solder
Straight
Standard
Edge Mount
Tray
Board Thickness: 0.8 mm
Body Finish: Gold
Body Material: Brass
Body Style: Edge Mount
Brand: Taoglas
Contact Material: Copper
Contact Plating: Gold
Contact Termination: Solder
Coupling Mechanism: Threaded
Frequency: 0 Hz to 6 GHz
Insulation Resistance: 1 GOhms
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: RF Connectors / Coaxial Connectors
Factory Pack Quantity: 100
Subcategory: RF Interconnects
Voltage Rating: 170 V
Part # Aliases: EM.PCB.MMCX.F.ST.JACK.HT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 174

Stock:
174 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,06 € 5,06 €
4,30 € 43,00 €
4,03 € 80,60 €
3,84 € 192,00 €
3,65 € 365,00 €
3,41 € 682,00 €
3,25 € 1.625,00 €
2,98 € 2.980,00 €
2,86 € 5.720,00 €