DBP.433.T.A.30

Taoglas
960-DBP.433.T.A.30
DBP.433.T.A.30

Mfr.:

Description:
Signal Conditioning DBP.433.T.A.30 Dielectric Band Pass Filter for 433MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Taoglas
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Bandpass Filters
433 MHz
2 MHz
50 Ohms
SMD/SMT
10 mm x 7.5 mm x 3.7 mm
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Taoglas
Insertion Loss: 3 dB
Moisture Sensitive: Yes
Mounting: Board Mount
Factory Pack Quantity: 1250
Subcategory: Filters
Type: Bandpass
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504500000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DBP.433.T.A.30 Dielectric Band Pass Filter

Taoglas DBP.433.T.A.30 Dielectric Band Pass Filter is a compact and cost-effective RF Filter, designed for 433MHz, with a bandwidth of 2MHz. The DBP.433.T.A.30 eliminates unnecessary out of band noise while maintaining minimal in-band insertion loss. This Band Pass Filter is manufactured as a single ceramic block (monoblock) which provides high reliability, low insertion loss, and high attenuation in a simple SMD package.

In Stock: 647

Stock:
647 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,24 € 3,24 €
2,65 € 26,50 €
2,30 € 57,50 €
1,94 € 970,00 €
Full Reel (Order in multiples of 1250)
1,94 € 2.425,00 €
1,89 € 4.725,00 €
1,81 € 9.050,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.