ASGPR.10B.4.A.25

Taoglas
960-ASGPR.10B.4.A.25
ASGPR.10B.4.A.25

Mfr.:

Description:
Antennas ASGPR.10B - 2 Stage 25dB SMD Active Patch Module with I-PEX Receptacle

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Taoglas
Product Category: Antennas
RoHS:  
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
PCB Antennas
Embedded
1.574397 GHz
1.576443 GHz
GPS
Patch
Active
16 dBi
50 Ohms
2
- 40 C
+ 85 C
1 Band
PCB Mount
IPEX
IPEX MHF
1.57542 GHz
10 mm
10 mm
4 mm
Brand: Taoglas
Polarisation: RHCP
Factory Pack Quantity: 100
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Technical Resources

Compliance Codes
USHTS:
8529104040
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 500   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,75 € 6.375,00 €