TSM60NE160CE RVG

Taiwan Semiconductor
821-TSM60NE160CERVG
TSM60NE160CE RVG

Mfr.:

Description:
MOSFETs 600V, 21A, Single N-Channel High Voltage MOSFETs

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
PDFN-4
N-Channel
1 Channel
600 V
21 A
160 mOhms
30 V
6 V
42 nC
- 55 C
+ 150 C
173 W
Enhancement
AEC-Q101
Reel
Brand: Taiwan Semiconductor
Configuration: Single
Fall Time: 18 ns
Product Type: MOSFETs
Rise Time: 70 ns
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 47 ns
Typical Turn-On Delay Time: 31 ns
Unit Weight: 200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

600V Single N-Channel Power MOSFETs

Taiwan Semiconductor 600V Single N-channel power MOSFETs incorporate super-junction technology and operate within the -55°C to 150°C temperature range. These MOSFETs are Pb-free, RoHS-compliant, and halogen-free. Typical applications include lighting, industrial, and switching applications.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 6000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
1,85 € 11.100,00 €