TSM110NM10LCP ROG

Taiwan Semiconductor
821-TSM110NM10LCPROG
TSM110NM10LCP ROG

Mfr.:

Description:
MOSFETs 100V, 47A, Single, N-Channel Low Voltage MOSFETs

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
PDFN56-8
N-Channel
1 Channel
100 V
47 A
11 mOhms
20 V
2.2 V
21 nC
- 55 C
+ 150 C
46 W
Enhancement
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Taiwan Semiconductor
Configuration: Single
Fall Time: 84 ns
Moisture Sensitive: Yes
Product Type: MOSFETs
Rise Time: 57 ns
Factory Pack Quantity: 2500
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 23 ns
Typical Turn-On Delay Time: 8.4 ns
Part # Aliases: TSM110NM10LCP
Unit Weight: 381 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2.498

Stock:
2.498 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,50 € 1,50 €
0,946 € 9,46 €
0,632 € 63,20 €
0,498 € 249,00 €
0,454 € 454,00 €
Full Reel (Order in multiples of 2500)
0,433 € 1.082,50 €
0,424 € 2.120,00 €
0,396 € 3.960,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.