TS432AIX RFG

Taiwan Semiconductor
821-TS432AIXRFG
TS432AIX RFG

Mfr.:

Description:
Voltage References 1.24 SHUNT VOLTAGE REGULATOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Voltage References
RoHS:  
SMD/SMT
SOT-23-3
Shunt Adjustable Precision References
1.24 V to 18 V
1 %
50 PPM / C
16 V
100 mA
- 40 C
+ 105 C
TS432AIX
AEC-Q101
Reel
Cut Tape
Brand: Taiwan Semiconductor
Maximum Output Voltage: 18 V
Product Type: Voltage References
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Part # Aliases: TS432AIX
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TS432 Adjustable Precision Shunt Regulators

Taiwan Semiconductor TS432 Adjustable Precision Shunt Regulators provide a typical output impedance of 0.05Ω and feature specified thermal stability. The three-terminal adjustable TS432 shunt regulator supplies an output voltage that can be set to any value between VREF (approximately 1.24V) and 18V with two external resistors. The Taiwan TS432 adjustable precision shunt regulators have active output circuitry with a very sharp turn-on characteristic, ideal for replacing zener diodes in applications.

In Stock: 10.372

Stock:
10.372 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,31 € 0,31 €
0,212 € 2,12 €
0,188 € 4,70 €
0,163 € 16,30 €
0,15 € 37,50 €
0,143 € 71,50 €
0,137 € 137,00 €
Full Reel (Order in multiples of 3000)
0,128 € 384,00 €
0,123 € 738,00 €