TQM84KDCU6 RFG

Taiwan Semiconductor
821-TQM84KDCU6RFG
TQM84KDCU6 RFG

Mfr.:

Description:
MOSFETs -60V, -0.17A, Dual P-Channel Small-signal MOSFETs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOT-363-3
P-Channel
1 Channel
60 V
170 mA
7 Ohms
- 20 V, 20 V
2.5 V
1.9 nC
- 55 C
+ 150 C
320 mW
Enhancement
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Taiwan Semiconductor
Configuration: Dual
Fall Time: 19.6 ns
Product Type: MOSFETs
Rise Time: 2.4 ns
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 2 P-Channel
Typical Turn-Off Delay Time: 39.2 ns
Typical Turn-On Delay Time: 5.5 ns
Unit Weight: 7 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541210000
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
854121000
MXHTS:
8541210100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TQMx Automotive Power MOSFETs

Taiwan Semiconductor TQMx Automotive Power MOSFETs are designed by trench technology for single and dual channels. These P dual channels are compatible with conventional PDFN packages. These MOSFETs feature a flat lead package suitable for compact designs with good thermal performance and a Wettable Flank (WF) for Automated Optical Inspection (AOI). The Taiwan Semiconductor TQMx MOSFET family qualifies for the AEC-Q101 standards to meet the high-performance requirement for automotive applications. These power MOSFETs operate at -55°C to 175°C and are halogen-free according to IEC 61249-2-21. Typical applications include 12V automotive systems, solenoid and motor control, automotive transmission control, and DC-DC converters.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
18.000
Expected 8/26/2026
Factory Lead Time:
40
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,318 € 0,32 €
0,194 € 1,94 €
0,122 € 12,20 €
0,09 € 45,00 €
0,08 € 80,00 €
Full Reel (Order in multiples of 3000)
0,051 € 153,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.