SS115LW RVG

Taiwan Semiconductor
821-SS115LWRVG
SS115LW RVG

Mfr.:

Description:
Schottky Diodes & Rectifiers 1A, 150V, Schottky Rectifier

Lifecycle:
Part Number Change:
Part number revision only. The manufacturer has changed this part number. This is the previous part number.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Schottky Diodes & Rectifiers
RoHS:  
REACH - SVHC:
Schottky Rectifiers
SMD/SMT
SOD-123W-2
Single
Si
1 A
150 V
900 mV
30 A
50 uA
- 55 C
+ 150 C
Reel
Cut Tape
Brand: Taiwan Semiconductor
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 12000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 150 V
Unit Weight: 16 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 3.081

Stock:
3.081 Can Dispatch Immediately
Quantities greater than 3081 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,645 € 0,65 €
0,444 € 4,44 €
0,281 € 28,10 €
0,174 € 87,00 €
0,128 € 128,00 €
0,114 € 285,00 €
0,099 € 495,00 €
Full Reel (Order in multiples of 12000)
0,087 € 1.044,00 €
0,07 € 1.680,00 €

Similar Product

Taiwan Semiconductor SS115LW
Taiwan Semiconductor
Schottky Diodes & Rectifiers 1A, 150V, Schottky Rectifier