S2GA R3G

Taiwan Semiconductor
821-S2GAR3G
S2GA R3G

Mfr.:

Description:
Rectifiers 1.5A, 400V, Standard Recovery Rectifier

Lifecycle:
Part Number Change:
Part number revision only. The manufacturer has changed this part number. This is the previous part number.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Rectifiers
RoHS:  
REACH - SVHC:
SMD/SMT
DO-214AC-2
400 V
1.5 A
Standard Recovery Rectifier
Single
1.1 V
50 A
5 uA
1.5 us
- 55 C
+ 150 C
Reel
Cut Tape
Brand: Taiwan Semiconductor
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 3600
Subcategory: Diodes & Rectifiers
Part # Aliases: S2GA
Unit Weight: 60 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 3.480

Stock:
3.480 Can Dispatch Immediately
Quantities greater than 3480 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,55 € 0,55 €
0,338 € 3,38 €
0,217 € 21,70 €
0,164 € 82,00 €
0,131 € 131,00 €
Full Reel (Order in multiples of 3600)
0,116 € 417,60 €
0,114 € 820,80 €
0,10 € 1.080,00 €
0,079 € 1.706,40 €

Similar Product

Taiwan Semiconductor S2GA
Taiwan Semiconductor
Rectifiers 1.5A, 400V, Standard Recovery Rectifier