S1ML RVG

Taiwan Semiconductor
821-S1MLRVG
S1ML RVG

Mfr.:

Description:
Rectifiers 1A 1000V Standard Re covery Rectifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Rectifiers
RoHS:  
SMD/SMT
SMA-2
1 kV
1 A
Standard Recovery Rectifier
Single
1.1 V
30 A
5 uA
1.8 us
- 55 C
+ 175 C
S1ML
Reel
Cut Tape
Brand: Taiwan Semiconductor
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

S1M Surface Mount Rectifiers

Taiwan Semiconductor S1M Surface Mount Rectifiers are 1000V standard recovery rectifiers. The S1M are AEC-Q101 qualified and ideal for automated placement. The devices offer a low forward voltage drop and high surge current capability. The Taiwan Semi S1M surface mount rectifiers are offered in various packages, including DO-214AC, Thin SMA, and DO-214AA.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,43 € 0,43 €
0,292 € 2,92 €
0,186 € 18,60 €
0,117 € 58,50 €
0,104 € 104,00 €
Full Reel (Order in multiples of 3000)
0,088 € 264,00 €
0,076 € 456,00 €
0,052 € 468,00 €
0,05 € 1.200,00 €