S1DL RVG

Taiwan Semiconductor
821-S1DLRVG
S1DL RVG

Mfr.:

Description:
Rectifiers 1A 200V Standard Rec overy Rectifier

Lifecycle:
Part Number Change:
Part number revision only. The manufacturer has changed this part number. This is the previous part number.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Rectifiers
RoHS:  
REACH - SVHC:
SMD/SMT
SMA-2
200 V
1 A
Standard Recovery Rectifier
Single
1.1 V
30 A
5 uA
1.8 us
- 55 C
+ 175 C
S1DL
Reel
Cut Tape
Brand: Taiwan Semiconductor
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Part # Aliases: S1DL
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 7.929

Stock:
7.929 Can Dispatch Immediately
Quantities greater than 7929 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,404 € 0,40 €
0,28 € 2,80 €
0,177 € 17,70 €
0,112 € 56,00 €
0,098 € 98,00 €
Full Reel (Order in multiples of 3000)
0,072 € 216,00 €
0,069 € 414,00 €
0,049 € 441,00 €
0,048 € 1.152,00 €

Similar Product

Taiwan Semiconductor S1DL
Taiwan Semiconductor
Rectifiers 1A, 200V, Standard Recovery Rectifier
NRND: Not recommended for new designs.