RSFJL RVG

Taiwan Semiconductor
821-RSFJLRVG
RSFJL RVG

Mfr.:

Description:
Rectifiers 250ns 0.5A 600V Fast Recovery Rectifier

Lifecycle:
Part Number Change:
Part number revision only. The manufacturer has changed this part number. This is the previous part number.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Rectifiers
RoHS:  
REACH - SVHC:
SMD/SMT
SMA-2
600 V
500 mA
Fast Recovery Rectifiers
Single
1.3 V
10 A
5 uA
250 ns
- 55 C
+ 150 C
RSFJL
Reel
Cut Tape
Brand: Taiwan Semiconductor
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Part # Aliases: RSFJL
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1.087

Stock:
1.087 Can Dispatch Immediately
Quantities greater than 1087 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,464 € 0,46 €
0,317 € 3,17 €
0,201 € 20,10 €
0,101 € 50,50 €
0,091 € 91,00 €
Full Reel (Order in multiples of 3000)
0,077 € 231,00 €
0,067 € 402,00 €
0,06 € 540,00 €
0,046 € 1.104,00 €