RS3JB-T

Taiwan Semiconductor
821-RS3JB-T
RS3JB-T

Mfr.:

Description:
Rectifiers 250ns, 3A, 600V, Fast Recovery Rectifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Rectifiers
RoHS:  
Reel
Cut Tape
Brand: Taiwan Semiconductor
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
USHTS:
8541100080
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RS3xB 3A Fast Recovery Rectifiers

Taiwan Semiconductor RS3xB 3A Fast Recovery Rectifiers come in a DO-214AA (SMB) package with glass passivated junction chip. These rectifiers have low reverse leakage and are ideal for automated placement. These Taiwan Semiconductor rectifiers have a UL 94V-0 flammability rating and come with matte tin-plated leads that are solderable per J-STD-002. These rectifiers are RoHS compliant and halogen-free. RS3xB is ideal for use in inverters, converters, switch-mode power supplies (SMPS), and freewheeling diodes.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,387 € 0,39 €
0,239 € 2,39 €
0,151 € 15,10 €
0,113 € 56,50 €
0,101 € 101,00 €
Full Reel (Order in multiples of 3000)
0,083 € 249,00 €
0,076 € 456,00 €
0,065 € 585,00 €
0,062 € 1.488,00 €