P6SMB30CA R5G

Taiwan Semiconductor
821-P6SMB30CAR5G
P6SMB30CA R5G

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 600W, 30V, 5%, Bidirectional, TVS

Lifecycle:
Part Number Change:
Part number revision only. The manufacturer has changed this part number. This is the previous part number.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
REACH - SVHC:
Bidirectional
1 Channel
25.6 V
SMD/SMT
41.4 V
28.5 V
SMB (DO-214AA)
15 A
600 W
- 55 C
+ 150 C
PSMB
Reel
Cut Tape
Brand: Taiwan Semiconductor
Pd - Power Dissipation: 3 W
Product: TVS Diodes
Factory Pack Quantity: 3400
Subcategory: ESD Protection Diodes / TVS Diodes
Part # Aliases: P6SMB30CA
Unit Weight: 93 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

P6SMB 600W SMT Transient Voltage Suppressors

Taiwan Semiconductor P6SMB 600W Surface Mount Transient Voltage Suppressors  offer a low-profile package for switching-mode power-supply applications. Transient voltage suppressor (TVS) are a classification of an array of devices that are designed to react to sudden or momentary overvoltage conditions. Taiwan Semiconductor P6SMB TVS suppressors are used in switching-mode power supplies (SMPS), adapters, televisions, and monitors.

In Stock: 530

Stock:
530 Can Dispatch Immediately
Quantities greater than 530 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,886 € 0,89 €
0,46 € 4,60 €
0,313 € 31,30 €
0,279 € 139,50 €
0,23 € 230,00 €
Full Reel (Order in multiples of 3400)
0,204 € 693,60 €
0,19 € 1.292,00 €
0,183 € 1.866,60 €
0,179 € 4.260,20 €