P4KE36CA R0

Taiwan Semiconductor
821-P4KE36CAR0
P4KE36CA R0

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 400W, 36V, 5%, Bidirectional, TVS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
30.8 V
Axial
49.9 V
34.2 V
DO-41 (DO-204AL)
8.4 A
400 W
- 55 C
+ 175 C
TVS Diodes
Reel
Cut Tape
Brand: Taiwan Semiconductor
Ipp - Peak Pulse Current: 8.4 A
Operating Supply Voltage: 36 V
Pd - Power Dissipation: 1 W
Factory Pack Quantity: 5000
Subcategory: ESD Protection Diodes / TVS Diodes
Part # Aliases: P4KE36CA
Unit Weight: 336 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2.392

Stock:
2.392 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,378 € 0,38 €
0,252 € 2,52 €
0,146 € 14,60 €
0,113 € 56,50 €
0,097 € 97,00 €
0,082 € 205,00 €
Full Reel (Order in multiples of 5000)
0,077 € 385,00 €
0,07 € 700,00 €
0,063 € 1.575,00 €