ES1CL R3G

Taiwan Semiconductor
821-ES1CLR3G
ES1CL R3G

Mfr.:

Description:
Rectifiers 35ns, 1A, 150V, Super Fast Recovery Rectifier

Lifecycle:
Part Number Change:
Part number revision only. The manufacturer has changed this part number. This is the previous part number.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Rectifiers
RoHS:  
REACH - SVHC:
SMD/SMT
Sub SMA-2
150 V
1 A
Super Fast Recovery Rectifier
Single
950 mV
30 A
5 uA
35 ns
- 55 C
+ 150 C
ES1xL
Reel
Cut Tape
Brand: Taiwan Semiconductor
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 1800
Subcategory: Diodes & Rectifiers
Part # Aliases: ES1CL
Unit Weight: 19 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Quantities greater than 2 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,989 € 0,99 €
0,685 € 6,85 €
0,434 € 43,40 €
0,268 € 134,00 €
0,199 € 199,00 €
Full Reel (Order in multiples of 1800)
0,125 € 225,00 €
0,114 € 2.667,60 €

Similar Product

Taiwan Semiconductor ES1CL
Taiwan Semiconductor
Rectifiers 35ns, 1A, 150V, Super Fast Recovery Rectifier
NRND: Not recommended for new designs.