BC856BWH RFG

Taiwan Semiconductor
821-BC856BWHRFG
BC856BWH RFG

Mfr.:

Description:
Bipolar Transistors - BJT 100mA, -80V PNP transistor

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
SMD/SMT
SOT-323-3
PNP
Single
65 V
80 V
5 V
650 mV
200 mW
100 MHz
- 55 C
+ 150 C
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Taiwan Semiconductor
Continuous Collector Current: 100 mA
DC Collector/Base Gain hFE Min: 220
DC Current Gain hFE Max: 475
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 3000
Subcategory: Transistors
Part # Aliases: BC856BWH
Unit Weight: 6,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541210000
CAHTS:
8541210000
USHTS:
8541210075
JPHTS:
854121000
KRHTS:
8541219000
MXHTS:
8541210100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BC85xBWH & BC857WH PNP Transistors

Taiwan Semiconductor BC85xBWH and BC857WH PNP Transistors are AEC-Q101 qualified small signal transistors with 200mW power dissipation. These general-purpose transistors feature a collector current of -100mA, making them ideal for automated placement. The BC856BWH, BC857BWH, and BC857WH PNP transistors offer 625°C/W junction-to-ambient thermal resistance, 100MHz transition frequency, and 4.5pF output capacitance. These PNP transistors are RoHS compliant, halogen-free, and come in a small SOT-323 package. The BC85xBWH and BC857WH PNP transistors are ideally used in general switching and amplification applications.

In Stock: 6.338

Stock:
6.338 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,189 € 0,19 €
0,114 € 1,14 €
0,071 € 7,10 €
0,052 € 26,00 €
0,046 € 46,00 €
Full Reel (Order in multiples of 3000)
0,045 € 135,00 €
0,04 € 240,00 €
0,039 € 351,00 €
0,031 € 744,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.