BAS40-06 RF

Taiwan Semiconductor
821-BAS40-06RF
BAS40-06 RF

Mfr.:

Description:
Schottky Diodes & Rectifiers 40V, 0.2A, Schottky Diode

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Diodes
SMD/SMT
SOT-23-3
Single
Si
200 mA
40 V
1 V
600 mA
200 nA
- 65 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Taiwan Semiconductor
Pd - Power Dissipation: 200 mW
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 40 V
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
USHTS:
8541100070
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BAS40x Schottky Barrier Diodes

Taiwan Semiconductor BAS40x Schottky Barrier Diodes are designed for mounting on small surfaces. These diodes feature low capacitance, 200mA forward current, 40V repetitive peak reverse voltage, low forward voltage drop, and fast switching capability. The BAS40x Schottky diodes comply with Moisture Sensitivity Level 1 as per J-STD-020 and comply with Halogen-free according to IEC 61249-2-21. These diodes are used in adapters, switching power supplies, low stored charge, and inverters.

In Stock: 1.108

Stock:
1.108 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1108 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,327 € 0,33 €
0,187 € 1,87 €
0,114 € 11,40 €
0,082 € 41,00 €
0,071 € 71,00 €
Full Reel (Order in multiples of 3000)
0,062 € 186,00 €
0,052 € 312,00 €
0,046 € 414,00 €
0,036 € 864,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.