1SS400 RJG

Taiwan Semiconductor
821-1SS400RJG
1SS400 RJG

Mfr.:

Description:
Small Signal Switching Diodes 100V, 0.2A, Switching Diode & Array

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Small Signal Switching Diodes
RoHS:  
Switching Diodes
SMD/SMT
SOD-523F-2
100 V
500 mA
200 mA
Single
4 ns
1.2 V
100 nA
- 55 C
+ 150 C
1SS400
Reel
Cut Tape
Brand: Taiwan Semiconductor
Maximum Diode Capacitance: 4 pF
Pd - Power Dissipation: 200 mW
Product Type: Diodes - General Purpose, Power, Switching
Factory Pack Quantity: 8000
Subcategory: Diodes & Rectifiers
Part # Aliases: 1SS400
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100070
KRHTS:
8541109000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
8.000
Expected 7/13/2027
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,172 € 0,17 €
0,106 € 1,06 €
0,065 € 6,50 €
0,048 € 24,00 €
0,047 € 47,00 €
0,037 € 92,50 €
0,03 € 150,00 €
Full Reel (Order in multiples of 8000)
0,03 € 240,00 €