1N5401G R0G

Taiwan Semiconductor
821-1N5401GR0G
1N5401G R0G

Mfr.:

Description:
Rectifiers 3A 100V Standard Rec overy Rectifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Rectifiers
RoHS:  
Through Hole
100 V
3 A
Standard Recovery Rectifier
Single
1.1 V
125 A
5 uA
- 55 C
+ 150 C
1N540
Reel
Cut Tape
Brand: Taiwan Semiconductor
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 1250
Subcategory: Diodes & Rectifiers
Part # Aliases: 1N5401G
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 720

Stock:
720 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,783 € 0,78 €
0,557 € 5,57 €
0,347 € 34,70 €
0,239 € 119,50 €
Full Reel (Order in multiples of 1250)
0,201 € 251,25 €
0,18 € 450,00 €
0,156 € 780,00 €
0,144 € 1.440,00 €
0,13 € 3.250,00 €