1.5KE15A R0

Taiwan Semiconductor
821-1.5KE15AR0
1.5KE15A R0

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 1500W 15.1V 5% Unidi rectional TVS

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
REACH - SVHC:
Unidirectional
1 Channel
12.8 V
Axial
21.2 V
14.3 V
DO-201-2
74 A
1.5 kW
- 55 C
+ 175 C
TVS Diodes
1.5KE
AEC-Q100
Reel
Cut Tape
Brand: Taiwan Semiconductor
Ipp - Peak Pulse Current: 74 A
Operating Supply Voltage: 15 V
Pd - Power Dissipation: 5 W
Factory Pack Quantity: 1250
Subcategory: ESD Protection Diodes / TVS Diodes
Vf - Forward Voltage: 3.5 V
Part # Aliases: 1.5KE15A
Unit Weight: 1,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 877

Stock:
877 Can Dispatch Immediately
Quantities greater than 877 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,722 € 0,72 €
0,445 € 4,45 €
0,347 € 34,70 €
Full Reel (Order in multiples of 1250)
1.250 Quote