TDN 5-4821WI

TRACO Power
495-TDN5-4821WI
TDN 5-4821WI

Mfr.:

Description:
DC/DC Converters - Through Hole 18-75Vin 5V/500mA -5V/500mA 5W Iso DIP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
2 Output
5 W
18 V
75 V
5 V
500 mA
- 5 V
500 mA
1.6 kV
DIP-7
13.2 mm (0.52 in)
9.1 mm (0.358 in)
10.2 mm (0.402 in)
Industrial
TDN 5WI
Brand: TRACO Power
Input Voltage: 18 V to 75 V
Maximum Operating Temperature: + 75 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 10
Subcategory: DC-DC Converters
Unit Weight: 2,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504401400
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TDN DC/DC Converters

TRACO Power 1W/3W/5W TDN DC/DC Converters offer high power density, an ultra-small footprint, and a wide 4:1 voltage range. All of the TDN series products feature fully regulated outputs and remote on/off. These high-performance converters are available in an ultra-compact DIP or SMD package. TRACO Power TDN DC/DC Converters are designed for a wide range of applications where space is limited.

TDN 5WI DC/DC Converters

TRACO Power TDN 5WI Series DC/DC Converters feature 5W output power and a wide 4:1 voltage range in a 13.2mm x 9.1mm x 10.2mm DIP package. These fully regulated, high-performance converters feature a 1600VDC I/O isolation voltage, external on/off, and short-current protection. TRACO Power TDN 5WI Series DC/DC Converters meet UL 62368-1 (UL 60950-1) standards and ideal for a wide range of applications where space is limited.

Availability

Stock:
40 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,09 € 25,09 €
23,28 € 232,80 €
22,78 € 455,60 €
22,41 € 1.120,50 €
22,05 € 2.205,00 €
21,58 € 4.316,00 €
20,55 € 10.275,00 €