SSR-240D50

TE Connectivity
655-SSR-240D50
SSR-240D50

Mfr.:

Description:
Solid State Relays - SSRs 24-240AC/3-32DC 50A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Solid State Relays - SSRs
RoHS:  
Solid State Relays
Indicator
Panel Mount
50 A
24 VAC to 240 VAC
1 Form A (SPST-NO)
SCR
3 VDC to 32 VDC
15 mA
- 30 C
+ 80 C
SSR
45 mm
57.8 mm
43.4 mm
Brand: TE Connectivity
Compliance: UL
Package/Case: Hockey Puck
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 1
Subcategory: Relays
Termination Style: Screw
Part # Aliases: 1-1393030-0 1-1393030
Unit Weight: 101,380 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541490000
CNHTS:
8536419090
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
KRHTS:
8536490000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Relay Solutions

TE Connectivity's (TE) broad range of relays and contactors serve a variety of applications. The TE product line includes leading brands such as AGASTAT, AXICOM, CII, KILOVAC, OEG, P&B, PRODUCTS UNLIMITED, and SCHRACK. Switching capabilities range from dry circuit to 1600A, up to 70kV, and as high as 6GHz. Electromechanical, solid-state, and hybrid types range from SMT PC board-mount devices to large panel-mount units. TE's line of relays features expansive sets of options for enclosures, terminations, inputs, contact arrangements, and ratings. High-performance types are specifically designed to operate in rigorous environments (shock, vibration, temperature, altitude) such as those encountered in military and aerospace applications.

Solid State Relays

TE Connectivity's (TE) Potter & Brumfield Solid State Relays (SSRs) are designed for industrial applications where silent, fast, and long electrical life in switching is required. TE's Potter & Brumfield SSRs are used in heating, power, lighting, and motion applications. The SSRs can operate with low operating times (make/bounce) with practically no limit on the number of switching cycles. The SSRs are ideal for fast- and high-switching cycle requirements and offer a long electrical life since they contain no moving parts.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
196
Expected 8/24/2026
Factory Lead Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
70,55 € 70,55 €
62,82 € 628,20 €
59,20 € 1.480,00 €
56,88 € 2.844,00 €
54,86 € 5.486,00 €
300 Quote