770985-1

TE Connectivity
571-7709851
770985-1

Mfr.:

Description:
Pin & Socket Connectors PIN 26-22 AWG MINI UMNL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Pin & Socket Connectors
RoHS:  
Contacts
Pin (Male)
Crimp
Brass
Tin
600 V
11.2 A
MATE-N-LOK
Bulk
MATE-N-LOK
Brand: TE Connectivity
Contact Type: Pin (Male)
Product Type: Pin & Socket Connectors
Factory Pack Quantity: 1000
Subcategory: Pin & Socket Connectors
Wire Gauge Range: 26 AWG to 22 AWG
Unit Weight: 130 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MATE-N-LOK Connectors

TE Connectivity's (TE) MATE-N-LOK Connectors provide a highly reliable and cost-effective means of grouping multiple-lead connections. These connectors are ideal for computers, computer / peripheral equipment, business machines, entertainment centers, appliances, and other sophisticated commercial equipment. The TE MATE-N-LOK family of connectors offers the design and features to fulfill modern industry requirements.

In Stock: 7.593

Stock:
7.593
Can Dispatch Immediately
On Order:
30.000
Expected 10/13/2026
30.000
Expected 10/19/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,249 € 0,25 €
0,212 € 2,12 €
0,162 € 4,05 €
0,147 € 14,70 €
0,131 € 32,75 €
0,114 € 114,00 €
0,108 € 324,00 €
0,106 € 530,00 €
0,103 € 1.030,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel
Availability:
In Stock
Price:
0,07 €
Min:
7000

Similar Product

TE Connectivity / AMP 1-770901-0
TE Connectivity / AMP
Pin & Socket Connectors PIN 26-22 BR/AU Reel of 7000