6DBL-03-006

TE Connectivity
571-6DBL-03-006
6DBL-03-006

Mfr.:

Description:
Barrier Terminal Blocks 6DBL-03-006=#6 DBL TERMINAL BL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Barrier Terminal Blocks
RoHS:  
Barrier Terminal Blocks
3 Position
9.53 mm
5 A, 25 A
300 V, 600 V
22 AWG
12 AWG
Tri-Barrier Strip
1 Row
Through Hole
#6 Series Tri-Barrier
Brand: TE Connectivity
Product Type: Barrier Terminal Blocks
Factory Pack Quantity: 250
Subcategory: Terminal Blocks
Part # Aliases: 3-1437651-8
Unit Weight: 10,768 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 3.114

Stock:
3.114 Can Dispatch Immediately
Factory Lead Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,33 € 3,33 €
2,37 € 23,70 €
1,99 € 49,75 €
1,89 € 94,50 €
1,74 € 174,00 €
1,57 € 392,50 €
1,29 € 645,00 €
1,25 € 1.250,00 €