5787617-1

TE Connectivity
571-5787617-1
5787617-1

Mfr.:

Description:
USB Connectors 4P 'A' RECEPTACLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: USB Connectors
RoHS:  
USB Type A Connectors
Receptacle (Female)
Solder
4 Contact
2 Port
1 A
30 VAC
Right Angle
Bulk
Brand: TE Connectivity
Color: Black
Contact Material: Copper Alloy
Contact Plating: Gold
Features: Without Locking Feature
Flammability Rating: UL 94 V-0
Insulation Resistance: 1 GOhms
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 55 C
Product Type: USB Connectors
Factory Pack Quantity: 88
Subcategory: USB Connectors
Unit Weight: 9,072 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85369099
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HDMI I/O Connectors

TE Connectivity's HDMI I/O Connectors meet the specification for version 1.3a. High-Definition Multimedia Interface (HDMI) technology is a digital interface standard for consumer electronics products such as digital televisions, set-top boxes and DVD players and supports high-definition video plus multi-channel audio on a single cable. TE's HDMI connectors offer a simple, user friendly connection with a friction lock design providing secure electrical contact and smooth cable insertion/extraction. The complete offerings of HDMI products from TE Connectivity include Standard (Type A) Connectors, Mini (Type C) Connectors, and HDMI Cable Assemblies.

In Stock: 366

Stock:
366
Can Dispatch Immediately
On Order:
5.280
Expected 9/9/2026
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,44 € 3,44 €
3,11 € 31,10 €
2,97 € 74,25 €
2,59 € 129,50 €
2,49 € 219,12 €
2,25 € 594,00 €
2,22 € 1.172,16 €