3ESK7M

TE Connectivity
592-3ESK7M
3ESK7M

Mfr.:

Description:
Power Line Filters 3A IEC 1/4" FASTON BULKHEAD MNT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Power Line Filters
RoHS:  
EMI/RFI Filter
250 VAC
3 A
Chassis Mount
IEC Connector
360 uA
SK (3-10 Amp)
Brand: TE Connectivity
Compliance: UL; CSA; VDE
Product Type: Power Line Filters
Factory Pack Quantity: 6
Subcategory: Power Condition
Part # Aliases: 6609035-4
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536309090
USHTS:
8548000000
JPHTS:
8536300006
KRHTS:
8536300000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 48   Multiples: 48
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
34,85 € 1.672,80 €