2-1747981-3

TE Connectivity
571-2-1747981-3
2-1747981-3

Mfr.:

Description:
HDMI, Displayport & DVI Connectors RCPT HDMI SMT RA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: HDMI, Displayport & DVI Connectors
RoHS:  
HDMI
Female
Right Angle
19 Position
SMD/SMT
Gold
Copper Alloy
PCB Mount
Reel
Cut Tape
MouseReel
Brand: TE Connectivity
Color: Black
Contact Rating: 500 mA
Product Type: HDMI, Displayport & DVI Connectors
Factory Pack Quantity: 170
Subcategory: Audio & Video Connectors
Voltage Rating: 40 V
Unit Weight: 6,022 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901900
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 146

Stock:
146
Can Dispatch Immediately
On Order:
510
Expected 9/7/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 170)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,47 € 5,47 €
4,82 € 48,20 €
4,49 € 112,25 €
4,33 € 216,50 €
3,59 € 359,00 €
Full Reel (Order in multiples of 170)
3,58 € 608,60 €
3,54 € 1.203,60 €
3,29 € 2.796,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.