1473567-4

TE Connectivity
571-1473567-4
1473567-4

Mfr.:

Description:
Power to the Board HEADER ASSY 4P 4 ROW RITS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Power to the Board
RoHS:  
Power to the Board
Socket (Female)
3 A
32 V
16 Position
Through Hole
Solder Pin
6.5 mm
RITS
Tray
Brand: TE Connectivity
Contact Material: Phosphor Bronze
Contact Plating: Gold
Housing Material: Thermoplastic (TP)
Mounting Angle: Vertical
Number of Rows: 4 Row
Factory Pack Quantity: 60
Subcategory: Power Connectors
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 65

Stock:
65
Can Dispatch Immediately
On Order:
240
Expected 8/13/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,86 € 9,86 €
9,77 € 97,70 €
8,08 € 484,80 €
6,83 € 819,60 €
6,35 € 3.048,00 €