1-1614352-7

TE Connectivity
571-1-1614352-7
1-1614352-7

Mfr.:

Description:
Thin Film Resistors - SMD RN 0603 232R 0.1% 10PPM CUT LENGTH

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Thin Film Resistors - SMD
RN
232 Ohms
0.1 %
10 PPM / C
0603
1608
Brand: TE Connectivity
Mounting Style: PCB Mount
Product Type: Thin Film Resistors
Factory Pack Quantity: 250
Subcategory: Resistors
Technology: Thin Film
Unit Weight: 2 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SMD Resistor Solutions

TE Connectivity's (TE) SMD Resistor Solutions allow designers to create smaller, lighter, faster, and more robust devices with expanded capabilities. SMD Resistors are surface-mount resistors that are low profile and make more efficient use of board space than through-hole resistors. TE SMD resistors offer up to three times the power of previous-generation resistors with a similar increase in power-to-size ratio. The wide variety of SMD resistor products includes thick-film SMD resistors that are well-suited for applications that involve higher power and thin-film SMD resistors that are well-suited for applications that require precision and stability.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,83 € 1,83 €
1,28 € 12,80 €
1,16 € 29,00 €
0,963 € 96,30 €
0,955 € 238,75 €
0,929 € 464,50 €
0,886 € 886,00 €
0,851 € 2.127,50 €
0,81 € 4.050,00 €

Similar Products