SEB-B

TE Connectivity / Raychem
650-SEB-B
SEB-B

Mfr.:

Description:
Grommets & Bushings Precoil s/e reusable silicone bush 2"

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Grommets & Bushings
RoHS:  
Bushings
Silicone Elastomer
Bulk
Brand: TE Connectivity / Raychem
Factory Pack Quantity: 25
Subcategory: Wire & Cable Management
Part # Aliases: CS9491-000
Unit Weight: 1,100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8547900000
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Side Entry Bushing

TE Connectivity' s Side Entry Bushings (SEB) are pre-coiled, reusable silicone bushings designed to meet the requirements of high temperature applications rated to +180°C. TE developed the side entry bushings using a thermoformed, high-temperature resistant silicone material that naturally conforms to the tight bundle configuration of the application. The design of the standard SEBs does not include an adhesive layer which enables the product to be easily removed and reused. This innovative design enables one strip of TE's SEB to replace as much as 6 feet and 40 wraps of traditional tapes. Conforms to Mil Standard AMS-DTL-23053/10, MIL-PRF-46846 Type II Class 1 and Tyco Electronics RT-1140.

In Stock: 498

Stock:
498 Can Dispatch Immediately
Factory Lead Time:
35 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,82 € 9,82 €
8,34 € 83,40 €
7,83 € 195,75 €
7,45 € 372,50 €
7,10 € 710,00 €
6,65 € 1.662,50 €
6,62 € 3.310,00 €