MSP103C04

TE Connectivity / P&B
506-MSP103C04
MSP103C04

Mfr.:

Description:
Pushbutton Switches - Board Mount SPST-NO RED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Pushbutton Switches - Board Mount
RoHS:  
REACH - SVHC:
MSP
Non-Illuminated
SPST
OFF - (ON)
Round
3 A
125 VAC
Solder Lug
Red
Silver
Actuator Style: Round
Brand: TE Connectivity / P&B
Housing Material: Liquid Crystal Polymer (LCP)
Life: 10000 Cycle
Mounting Style: Bushing Mount
Product: Standard Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 100
Subcategory: Switches
Terminal Seal: Unsealed
Part # Aliases: 1825516-2
Unit Weight: 4,310 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 889

Stock:
889 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,53 € 6,53 €
5,68 € 56,80 €
5,37 € 107,40 €
5,13 € 256,50 €
4,90 € 490,00 €
4,57 € 914,00 €
4,43 € 2.215,00 €
4,19 € 4.190,00 €