TXM-433-LC

TE Connectivity / Linx Technologies
712-TXM-433-LC
TXM-433-LC

Mfr.:

Description:
Sub-GHz Modules RF Transmitter 433MHz

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Sub-GHz Modules
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
RoHS:  
LC
433 MHz
4 dBm
2.7 V
5.2 V
- 30 C
+ 70 C
12.7 mm x 9.14 mm x 3.81 mm
Tube
Brand: TE Connectivity / Linx Technologies
Operating Supply Voltage: 2.7 V to 5.2 V
Product: RF Transmitters
Product Type: Sub-GHz Modules
Factory Pack Quantity: 50
Subcategory: Wireless & RF Modules
Unit Weight: 1,895 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8517620000
CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A991.g
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: