CSB-RGFB-102-UFFR

TE Connectivity / Linx Technologies
712-CSB-RGFB-102UFFR
CSB-RGFB-102-UFFR

Mfr.:

Description:
RF Cable Assemblies Cable Assembly Coaxial U.FL (UMCC) to RP-SMA RG-178 4.000" (101.60mm)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: RF Cable Assemblies
RoHS:  
RP-SMA
Jack (Male)
Straight
U.FL
Plug (Female)
Straight
102 mm (4.016 in)
50 Ohms
6 GHz
RG-178
Brown
Bulk
Brand: TE Connectivity / Linx Technologies
Connector A Polarity: Normal
Connector B Polarity: Normal
Contact Material: Brass
Contact Plating: Gold
Minimum Frequency: 0 Hz
Polarity: Normal
Product Type: RF Cable Assemblies
Factory Pack Quantity: 100
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8544200090
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CSB-RGFB RP-SMA Jack to U.FL Plug Cable Assembly

TE Connectivity / Linx Technologies CSB-RGFB RP-SMA Jack to U.FL Plug Cable Assembly provides an RP-SMA jack (male pin) to MHF1/U.FL-type plug (female socket) connection on 102mm RG-178 coaxial cable. Operating from 0 to 6GHz, the CSB-RGFB cable assembly combines superior performance, compact size, and convenient snap-on/threaded mating interfaces to provide a reliable, easy-to-use cable assembly. Additionally, all TE Connectivity / Linx Technologies coaxial cables and connectors meet RoHS lead-free standards and are tested to meet requirements for corrosion resistance, vibration, and mechanical/thermal shock.

In Stock: 267

Stock:
267 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,66 € 4,66 €
4,54 € 45,40 €