ANT-DB1-HDP-TNC

TE Connectivity / Linx Technologies
712-ANT-DB1-HDP-TNC
ANT-DB1-HDP-TNC

Mfr.:

Description:
Antennas Horizontal Dual Band Ant. TNC Connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
RoHS:  
Multiprotocol Antennas
Indoor Antennas
Dipole
824 MHz
2.48 GHz
Bluetooth, BLE
Cellular (NBIoT, LTE), GSM, UMTS
802.11, LoRaWAN, SigFox, WLAN
802.15.4 (ANT, Thread, Zigbee), 802.16
IoT, ISM
Module
T-Bar
0.2 dBi, - 3.3 dBi, 0 dBi
136 MHz, 280 MHz, 80 MHz
50 Ohms
1.5, 1.9, 1.9
- 40 C
+ 80 C
2 Band
Adhesive Mount
Connector
TNC Male
892 MHz, 1.85 GHz, 2.45 GHz
Cellular, WiFi, LTE, CAT-M1, NB-IoT
132.3 mm
20 mm
12.1 mm
3 M RG174
HDP
Bulk
Brand: TE Connectivity / Linx Technologies
Cable Length: 3 m
Polarisation: Linear
Factory Pack Quantity: 1
Subcategory: Antennas
Wavelength: 1/2 Wave
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8517710000
CNHTS:
8529101000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,81 € 1.381,00 €
12,00 € 3.600,00 €