ANT-916-PML

TE Connectivity / Linx Technologies
712-ANT-916-PML
ANT-916-PML

Mfr.:

Description:
Antennas Perm Mnt RAngle Swvl 1/2 Wave Whip 916MH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
RoHS:  
REACH - SVHC:
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT
Indoor Antennas
Dipole
881 MHz
951 MHz
Cellular (NBIoT, LTE), GSM, UMTS
LoRaWAN, Sigfox
RFID, ISM
Whip
Tilt/Swivel
- 0.4 dBi
80 MHz
50 Ohms
1.9
- 40 C
+ 90 C
1 Band
Panel Mount
Connector
916 MHz
Remote Control, Monitoring, Sensing Networks
150.3 mm
35.2 mm
30.48 cm RG178
PML
Bulk
Brand: TE Connectivity / Linx Technologies
Cable Length: 305 mm
Ground Plane Size: 102 mm x 102 mm
Polarisation: Linear
Factory Pack Quantity: 1
Subcategory: Antennas
Wavelength: 1/2 Wave
Unit Weight: 15 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8517710000
CNHTS:
8529101000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PML Antennas

TE Connectivity / Linx Technologies PML antennas are available at 868MHz, 916MHz, and 2.4GHz. PML antennas have a base that tilts 180°, which makes it easy to reorient the antenna for better performance or fold it down for storage and shipment. It mounts through a hole in the product case and is secured with a nut or threaded fastener. A 12-inch (305mm) RG178 cable can be used to attach the antenna to a connector or PCB.

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 200   Multiples: 200
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,29 € 2.658,00 €
12,38 € 4.952,00 €