ANT-315-HETH

TE Connectivity / Linx Technologies
712-ANT-315-HETH
ANT-315-HETH

Mfr.:

Description:
Antennas Through Hole 1/4 Wave Helical 315MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
RoHS:  
ISM Antennas - ISM, MICS, UHF, VHF, UWB
PCB Antennas
Embedded Monopole
305 MHz
325 MHz
UHF
Helical
Coil
20 MHz
50 Ohms
2
- 40 C
+ 80 C
1 Band
PCB Mount
Through Hole
315 MHz
ISM, Remote Control, Alarms, Security Systems
38.1 mm
HE
Bulk
Brand: TE Connectivity / Linx Technologies
Ground Plane Size: 74 mm x 241 mm
Polarisation: Linear
Factory Pack Quantity: 1000
Subcategory: Antennas
Wavelength: 1/4 Wave
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8517699000
CNHTS:
8529101000
USHTS:
8529109100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HE Series Embeddable 1/4-Wave Monopole Antennas

TE Connectivity / Linx Technologies HE Series Embeddable 1/4-Wave Monopole Antennas are available at frequencies of 315MHz, 418MHz, 433MHz, 868MHz, and 916MHz. These helical coil antennas feature a rugged phosphor-bronze construction in surface-mount and through-hole styles. The compact, precision-wound coils fit in small spaces and are ideal for cost-sensitive applications. TE Connectivity / Linx Technologies HE Series Embeddable 1/4-Wave Monopole Antennas offer 50Ω impedance and an operating temperature range of -40°C to +80°C or +85°C. Typical applications include ISM, LoRaWAN®, LoRa, Sigfox®, Internet of Things (IoT) devices, sensor networks, alarms, security systems, as well as remote sensing, monitoring, and control.

In Stock: 68

Stock:
68 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,21 € 1,21 €
1,11 € 277,50 €
0,955 € 477,50 €
0,851 € 851,00 €
0,85 € 1.700,00 €