ANT-2.4-CW-RCL-SMA

TE Connectivity / Linx Technologies
712-ANT-2.4-CWRCLSMA
ANT-2.4-CW-RCL-SMA

Mfr.:

Description:
Antennas Antenna 1/2 Wave R-Angle 2.4GHz SMA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
RoHS:  
REACH - SVHC:
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Indoor Antennas
Dipole
2.4 GHz
2.485 GHz
Bluetooth, BLE
WiFi
802.15.4 (ANT, Thread, Zigbee), 802.16
ISM
Whip
RA Straight
2.3 dBi
120 MHz
50 Ohms
1.5
5 W
- 20 C
+ 85 C
1 Band
Panel Mount
Connector
RP-SMA Male
2.4 GHz
97.7 mm
18.7 mm
RCL
Bulk
Brand: TE Connectivity / Linx Technologies
Factory Pack Quantity: 500
Subcategory: Antennas
Wavelength: 1/2 Wave
Part # Aliases: L9000028-01
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8517710000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CW-RCL SMA Right-Angle Whip Antennas

TE Connectivity's (TE) Linx Technologies CW-RCL SMA Right-Angle Whip Antennas offer wide bandwidth, a reduced height, and a right-angle rotating design that allows the antenna to be positioned for optimum performance. These durable devices feature a compact size that measures 97.7mm x 18.7mm x 10.5mm and weighs 12.5g or 13g. A weatherized jacket protects the antennas from harsh weather conditions. TE Linx CW-RCL SMA Right-Angle Whip Antennas are available at 868MHz, 916MHz, and 2.4GHz with SMA connectors. The 916MHz and 2.4GHz antennas are also available with an FCC Part 15-compliant RP-SMA connector. Electrical specifications include ≤1.5 to ≤1.9 voltage standing wave ratio (VSWR), 2.3dBi to 4.1dBi peak gain, up to 77% efficiency, and 50Ω impedance. These antennas are suitable for BLUETOOTH®, ZigBee®, LoRaWAN®, and Sigfox®, Internet of Things (IoT) devices, smart home networking, ISM band applications, and more.

In Stock: 482

Stock:
482 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,58 € 7,58 €
7,13 € 71,30 €
6,91 € 172,75 €
6,79 € 679,00 €
6,63 € 1.657,50 €