TLRP3A20CR040FTE

TE Connectivity / Holsworthy
279-TLRP3A20CR040FTE
TLRP3A20CR040FTE

Mfr.:

Description:
Current Sense Resistors - SMD TLRP 2512 2.0W R040 1% 25PPM 4K RL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Current Sense Resistors - SMD
RoHS:  
Reel
Cut Tape
TLRP
40 mOhms
2 W
1 %
25 PPM / C
2512
6432
6.4 mm (0.252 in)
3.2 mm (0.126 in)
0.7 mm (0.028 in)
- 55 C
+ 170 C
Metal Strip
2 Terminal
SMD/SMT
Application: Current Sense
Brand: TE Connectivity / Holsworthy
Features: Current Sense
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product Type: Current Sense Resistors
Factory Pack Quantity: 4000
Subcategory: Resistors
Type: Ultra Low Metal Strip Resistor
Part # Aliases: 2-2176421-5
Unit Weight: 40,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TLRP Metal Strip Current Sensing Resistors

TE Connectivity's (TE) TLRP Metal Strip Current Sensing Resistors are AEC-Q200 qualified resistors for current-sensing positions. TE TLRP Resistors are high-power devices (1W to 3W power capability) with a special metal resistive element combined with suitable barrier layers beneath the solder to prolong terminal life. These resistors are ideal for power management with DC-DC converting and charging applications as well as adapters within SWPS applications.

SMD Resistor Solutions

TE Connectivity's (TE) SMD Resistor Solutions allow designers to create smaller, lighter, faster, and more robust devices with expanded capabilities. SMD Resistors are surface-mount resistors that are low profile and make more efficient use of board space than through-hole resistors. TE SMD resistors offer up to three times the power of previous-generation resistors with a similar increase in power-to-size ratio. The wide variety of SMD resistor products includes thick-film SMD resistors that are well-suited for applications that involve higher power and thin-film SMD resistors that are well-suited for applications that require precision and stability.

In Stock: 5.487

Stock:
5.487 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,774 € 0,77 €
0,521 € 5,21 €
0,382 € 9,55 €
0,329 € 32,90 €
0,287 € 71,75 €
0,263 € 131,50 €
0,236 € 236,00 €
Full Reel (Order in multiples of 4000)
0,21 € 840,00 €
0,209 € 1.672,00 €