409VA103M

TE Connectivity / Holsworthy
279-409VA103M
409VA103M

Mfr.:

Description:
Trimmer Resistors - Through Hole 10KOhm 1/2W Cermet

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Trimmer Resistors - Through Hole
RoHS:  
409V
Through Hole
Single Turn
1 Turn
10 kOhms
Side Cross
500 mW (1/2 W)
200 VDC
20 %
250 PPM / C
Horizontal Adjustment
- 25 C
+ 100 C
Bulk
Brand: TE Connectivity / Holsworthy
Element Type: Cermet
Height: 4.15 mm
Length: 12.7 mm
Mounting Style: PCB Mount
Product Type: Trimmer Resistors
Factory Pack Quantity: 500
Subcategory: Potentiometers, Trimmers & Rheostats
Type: Trimmer Resistors - Single Turn
Width: 8.8 mm
Part # Aliases: 1623858-3
Unit Weight: 1,026 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533409000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408050
JPHTS:
853340000
KRHTS:
8533409000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 534

Stock:
534 Can Dispatch Immediately
Quantities greater than 534 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,60 € 1,60 €
1,29 € 12,90 €
0,92 € 23,00 €
0,838 € 83,80 €
0,83 € 207,50 €
0,704 € 352,00 €
0,703 € 703,00 €
0,646 € 1.615,00 €
0,628 € 3.140,00 €