1-1625995-5

TE Connectivity / Holsworthy
279-1-1625995-5
1-1625995-5

Mfr.:

Description:
Wirewound Resistors - Chassis Mount HSC75 22R 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Wirewound Resistors - Chassis Mount
22 Ohms
75 W
1.4 kV
5 %
Solder Lug
50 PPM / C
49 mm
47.5 mm
26 mm
HS
Bulk
Brand: TE Connectivity / Holsworthy
Features: Aluminum Housed Resistors
Mounting Style: Chassis Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 10
Subcategory: Resistors
Technology: Wirewound
Part # Aliases: HSC7522RJ
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533290000
CNHTS:
8533290000
CAHTS:
8533210000
USHTS:
8533290000
JPHTS:
853329000
KRHTS:
8533299000
MXHTS:
85332999
BRHTS:
85332900
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Type HS Aluminium-Housed Power Resistors

TE Connectivity's CGS type HS aluminium-housed power resistors are extremely stable, high-quality wire wound resistors made from quality materials for optimum reliability and stability. These TE power resistors can dissipate high power in a limited space with a relatively low surface temperature. The aluminium housing in type HS resistors helps to rapidly dissipate power to a specified heat sink. Type HS offers a leading 5W to 500W range of power ratings and is ideal for a wide range of industries.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,42 € 22,42 €
15,82 € 158,20 €
14,05 € 281,00 €
12,75 € 637,50 €
11,83 € 1.183,00 €
11,37 € 2.274,00 €
11,21 € 5.605,00 €
11,04 € 11.040,00 €

Similar Products