1-1623726-0

TE Connectivity / Holsworthy
279-1-1623726-0
1-1623726-0

Mfr.:

Description:
Wirewound Resistors - Through Hole SBCH 6 1R0 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Wirewound Resistors - Through Hole
1 Ohms
7 W
5 %
Radial
400 PPM / C
38 mm
7 mm
8 mm
- 55 C
+ 350 C
SBCH
Brand: TE Connectivity / Holsworthy
Lead Diameter: 0.8 mm
Mounting Style: PCB Mount
Product: Power Resistors Wirewound Cement Filled Ceramic
Product Type: Wirewound Resistors
Factory Pack Quantity: 250
Subcategory: Resistors
Technology: Wirewound
Type: High Power Wirewound Resistors
Part # Aliases: SBCH61R0J
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
USHTS:
8533210080
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
23 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,775 € 775,00 €
0,69 € 6.900,00 €

Similar Products