AVH19MSFE3122604

TE Connectivity / Alcoswitch
655-2364571-5
AVH19MSFE3122604

Mfr.:

Description:
Pushbutton Switches - Board Mount AVH19 FLT SS MT RNG RED 12V26A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Pushbutton Switches - Board Mount
RoHS:  
REACH - SVHC:
Anti-Vandal
Illuminated
SPST
ON - OFF
LED
Round, Flat
26 A
250 VAC
IP67
Solder Terminal
Actuator Style: Momentary
Brand: TE Connectivity / Alcoswitch
Diameter: 19 mm
Length: 15.6 mm
Life: 1000000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Mounting Style: Panel Mount
Product: Anti-Vandal Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 10
Subcategory: Switches
Part # Aliases: 2364571-5
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509035
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
17 Weeks Estimated factory production time.
Minimum: 100   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,98 € 2.498,00 €
24,36 € 4.872,00 €
2.000 Quote